Part Details for IMTA65R050M2HXTMA1 by Infineon Technologies AG
Overview of IMTA65R050M2HXTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IMTA65R050M2HXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM7991
|
Newark | Sic Mosfet, N-Channel, 650V, 43A, Lhsof Rohs Compliant: Yes |Infineon IMTA65R050M2HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$5.3500 / $8.9400 | Buy Now |
DISTI #
448-IMTA65R050M2HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
294 In Stock |
|
$4.9329 / $9.1700 | Buy Now |
DISTI #
IMTA65R050M2HXTMA1
|
Avnet Americas | - Tape and Reel (Alt: IMTA65R050M2HXTMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.9705 | Buy Now |
DISTI #
726-IMTA65R050M2HXTM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 400 |
|
$4.3600 / $8.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$4.8400 | Buy Now |
DISTI #
82704087
|
Verical | SiC MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 50 |
|
$13.5355 / $16.1437 | Buy Now |
DISTI #
C1S322002800078
|
Chip1Stop | MOSFET | 50 |
|
$10.2000 | Buy Now |