There are no models available for this part yet.
Overview of IMTA65R060M2HXTMA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMTA65R060M2HXTMA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03AM7992
|
Newark | Sic Mosfet, N-Channel, 650V, 37A, Lhsof Rohs Compliant: Yes |Infineon IMTA65R060M2HXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 400 |
|
$4.3500 / $7.6600 | Buy Now | |
DISTI #
448-IMTA65R060M2HXTMA1CT-ND
|
DigiKey | SILICON CARBIDE MOSFET Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
372 In Stock |
|
$4.2434 / $7.9900 | Buy Now | |
DISTI #
IMTA65R060M2HXTMA1
|
Avnet Americas | - Tape and Reel (Alt: IMTA65R060M2HXTMA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$4.2602 | Buy Now | |
DISTI #
726-IMTA65R060M2HXTM
|
Mouser Electronics | SiC MOSFETs Y RoHS: Compliant | 364 |
|
$3.7400 / $7.3700 | Buy Now | |
Future Electronics | SiC,650V, 37A, 060MOHM, N-CH, TOLL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$4.2300 | Buy Now | ||
DISTI #
82736916
|
Verical | SiC MOSFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2411 | Americas - 50 |
|
$11.6012 / $13.8368 | Buy Now | |
DISTI #
C1S322002800087
|
Chip1Stop | MOSFET | 50 |
|
$11.6012 / $13.8368 | Buy Now |