There are no models available for this part yet.
Overview of IMYH200R100M1HXKSA1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for IMYH200R100M1HXKSA1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9927
|
Newark | Sic Mosfet, N-Ch, 5.5V, To-247 Plus Rohs Compliant: Yes |Infineon IMYH200R100M1HXKSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 158 |
|
$15.4100 / $22.1100 | Buy Now | |
DISTI #
448-IMYH200R100M1HXKSA1-ND
|
DigiKey | SIC DISCRETE Min Qty: 1 Lead time: 20 Weeks Container: Tube |
342 In Stock |
|
$11.0535 / $19.0000 | Buy Now | |
DISTI #
IMYH200R100M1HXKSA
|
Avnet Americas | - Rail/Tube (Alt: IMYH200R100M1HXKSA) RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 240 |
|
RFQ | ||
DISTI #
726-IMYH200R100M1HXK
|
Mouser Electronics | SiC MOSFETs CoolSiC 2000 V SiC Trench MOSFET in TO-247PLUS-4-HCC package RoHS: Compliant | 456 |
|
$11.0500 / $18.9600 | Buy Now | |
Future Electronics | SiC Mosfet RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$11.1200 / $11.3800 | Buy Now | ||
DISTI #
C1S322002770537
|
Chip1Stop | MOSFET RoHS: Compliant | 75 |
|
$13.2800 / $17.1800 | Buy Now | |
DISTI #
SP005427376
|
EBV Elektronik | (Alt: SP005427376) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |