Part Details for IN 400-S by LEM Holdings SSA
Overview of IN 400-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74F433SPC | Rochester Electronics LLC | FIFO, | |
74F403SPC | Rochester Electronics LLC | Replacement for Fairchild part number 74F403SPC. Buy from authorized manufacturer Rochester Electronics. | |
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 |
Price & Stock for IN 400-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0782
|
Newark | Current Sensor, -400A To 400A, 15.75V Rohs Compliant: Yes |Lem IN 400-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$915.7600 / $1,117.2700 | Buy Now |
DISTI #
398-IN400-S-ND
|
DigiKey | 400A ULTRA ACCURACY Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$753.4750 / $916.6500 | Buy Now |
DISTI #
000000000007171682
|
Sager | Industrial Current Sensors | 0 |
|
Buy Now |
Part Details for IN 400-S
IN 400-S CAD Models
IN 400-S Part Data Attributes
|
IN 400-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
IN 400-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |