Part Details for IN320AF by Hubbell Wiring Device-Kellems
Overview of IN320AF by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN320AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1306
|
Newark | Ps, Iec, Rep Int, 3W, 20A, 125V, Fem |Hubbell Wiring Devices IN320AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.7600 / $198.5500 | Buy Now |
DISTI #
000000000000373663
|
Sager | PS, IEC, REP INT, 3W, 20A, 125V, FEM Min Qty: 1 | 0 |
|
$127.8500 / $141.4200 | Buy Now |