Part Details for IN320AM by Hubbell Premise Wiring
Overview of IN320AM by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN320AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71993004
|
RS | IEC Pin and Sleeve Devices, Male, Replacement Interior, For 20A 3-Wire | Hubbell Wiring Device-Kellems IN320AM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$206.4900 | Buy Now |
|
Onlinecomponents.com | PS, IEC, REP INT, 3W, 20A, 125V, MALE RoHS: Compliant | 0 |
|
$111.1400 / $139.4500 | Buy Now |