Part Details for IN32A589 by ipf electronic gmbh
Overview of IN32A589 by ipf electronic gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN32A589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IN32A589
|
TME | Sensor: inductive, 13mm, M32, Connection: lead 5m, IP50, -25÷230°C Min Qty: 1 | 0 |
|
$317.5000 | RFQ |