Part Details for IN330AF by Hubbell Wiring Device-Kellems
Overview of IN330AF by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN330AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B1310
|
Newark | Ps, Iec, Rep Int, 3W, 30A 125V, Fem |Hubbell Wiring Devices IN330AF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.3200 / $271.4400 | Buy Now |
DISTI #
000000000000373667
|
Sager | PS, IEC, REP INT, 3W, 30A 125V, FEM Min Qty: 1 | 0 |
|
$174.7900 / $182.2800 | Buy Now |