Part Details for IN5426 (ALTERNATE: IN5426) by ifm efector inc
Overview of IN5426 (ALTERNATE: IN5426) by ifm efector inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN5426 (ALTERNATE: IN5426)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72512115
|
RS | Inductive Proximity Sensor, 40x12x26mm, 4mm nonflush range, NO/NC, PNP/NPN, 2m cable | ifm efector IN5426 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$104.6200 / $111.3000 | Buy Now |