Part Details for IN65-SU1Z HK by Bernstein AG
Overview of IN65-SU1Z HK by Bernstein AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IN65-SU1Z HK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8000
|
Newark | Limit Sw, Spst, Roller Lever, 3A, 240Vac Rohs Compliant: Yes |Bernstein IN65-SU1Z HK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$21.6600 / $32.2900 | Buy Now |
DISTI #
6083000221
|
TME | Limit switch, NO + NC, 5A, max.240VAC, max.24VDC, M20, IP66 Min Qty: 1 | 0 |
|
$33.2500 / $35.7500 | RFQ |