Part Details for INA-32063-BLK by Hewlett Packard Co
Overview of INA-32063-BLK by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for INA-32063-BLK
INA-32063-BLK CAD Models
INA-32063-BLK Part Data Attributes:
|
INA-32063-BLK
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
INA-32063-BLK
Hewlett Packard Co
Wide Band Low Power Amplifier, 3000MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Gain | 15.5 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 3000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 1.6 |
Alternate Parts for INA-32063-BLK
This table gives cross-reference parts and alternative options found for INA-32063-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA-32063-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA-32063-BLK | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, SOT-363, 6 PIN | Agilent Technologies Inc | INA-32063-BLK vs INA-32063-BLK |
INA-32063-TR1 | Wide Band Low Power Amplifier, 3000MHz Max, | Hewlett Packard Co | INA-32063-BLK vs INA-32063-TR1 |
INA-32063-TR2 | Wide Band Low Power Amplifier, 3000MHz Max, | Hewlett Packard Co | INA-32063-BLK vs INA-32063-TR2 |
INA-32063-TR2 | Wide Band Low Power Amplifier, 100MHz Min, 3000MHz Max, BIPolar, SOT-363, 6 PIN | Agilent Technologies Inc | INA-32063-BLK vs INA-32063-TR2 |