Amplifier Circuits
INA114AUG4
Texas Instruments
Description: Precision Instrumentation Amplifier 16-SOIC -40 to 85

Overview of INA114AUG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for INA114AUG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for INA114AUG4 by Texas Instruments

INA114AUG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.4
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
INSTRUMENTATION AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
Bandwidth (3dB)-Nom
1 MHz
Common-mode Reject Ratio-Min
75 dB
Input Offset Current-Max (IIO)
0.005 µA
Input Offset Voltage-Max
125 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
10.3 mm
Moisture Sensitivity Level
3
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Non-linearity-Max
0.02%
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Slew Rate-Nom
0.6 V/us
Supply Current-Max
3 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Gain-Max
10000
Voltage Gain-Min
1
Voltage Gain-Nom
10
Width
7.5 mm
Want to compare parts?
  1. INA114AUG4
    Texas Instruments
    Precision Instrumentation Amplifier 16-SOIC -40 to 85
    VS

Alternate Parts for INA114AUG4

This table gives cross-reference parts and alternative options found for INA114AUG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA114AUG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AMP02FSZ-RL High Accuracy 8-Pin Instrumentation Amplifier Analog Devices Inc INA114AUG4 vs AMP02FSZ-RL
AMP02FSZ-REEL INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc INA114AUG4 vs AMP02FSZ-REEL
INA114BU-TR INSTRUMENTATION AMPLIFIER, 150uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO16 Texas Instruments INA114AUG4 vs INA114BU-TR
INA111AU High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments INA114AUG4 vs INA111AU
INA114BU 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC Texas Instruments INA114AUG4 vs INA114BU
INA114AU/1K Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO16, ROHS COMPLIANT, SOIC-16 Burr-Brown Corp INA114AUG4 vs INA114AU/1K
INA114AU/1K 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments INA114AUG4 vs INA114AU/1K
AMP02FS INSTRUMENTATION AMPLIFIER, 350uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO16, MS-013AA, SOIC-16 Analog Devices Inc INA114AUG4 vs AMP02FS
INA114AU 1-MHz, 50-µV, 11-nV/√Hz, 3mA-power, precision instrumentation amplifier 16-SOIC -40 to 85 Texas Instruments INA114AUG4 vs INA114AU
Part Number Description Manufacturer Compare
AD622ARZ-RL Low Cost Instrumentation Amplifier Analog Devices Inc INA114AUG4 vs AD622ARZ-RL
AD622ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 125uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, SOIC-8 Analog Devices Inc INA114AUG4 vs AD622ARZ-REEL7
INA129UA/2K5 Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Burr-Brown Corp INA114AUG4 vs INA129UA/2K5
INA129UA/2K5 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments INA114AUG4 vs INA129UA/2K5
INA129U/2K5G4 Precision, Low Power Instrumentation Amplifiers 8-SOIC Texas Instruments INA114AUG4 vs INA129U/2K5G4
AD627BN IC INSTRUMENTATION AMPLIFIER, 190 uV OFFSET-MAX, 0.08 MHz BAND WIDTH, PDIP8, PLASTIC, MS-001, DIP-8, Instrumentation Amplifier Analog Devices Inc INA114AUG4 vs AD627BN
INA111AU/1KE4 High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85 Texas Instruments INA114AUG4 vs INA111AU/1KE4
INA122PG4 Single Supply, MicroPower Instrumentation Amplifier 8-PDIP -40 to 85 Texas Instruments INA114AUG4 vs INA122PG4
AD627ARZ-REEL7 INSTRUMENTATION AMPLIFIER, 200uV OFFSET-MAX, 0.08MHz BAND WIDTH, PDSO8, MS-012AA, SOIC-8 Analog Devices Inc INA114AUG4 vs AD627ARZ-REEL7
INA129UAE4 Precision, Low Power Instrumentation Amplifiers 8-SOIC -40 to 125 Texas Instruments INA114AUG4 vs INA129UAE4

Related Parts for INA114AUG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA114AUG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA114AUG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA114AUG4 would you like to use for your alert(s)?
  • Please alert me when INA114AUG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA114AUG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA114AUG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA114AUG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA114AUG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA114AUG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: