Part Details for INA118P by Burr-Brown Corp
Overview of INA118P by Burr-Brown Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA118P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Instrumentation Amplifier, Single, 8 Pin, Plastic, DIP | 14 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for INA118P
INA118P CAD Models
INA118P Part Data Attributes
|
INA118P
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA118P
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 0.8MHz Band Width, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Common-mode Reject Ratio-Min | 73 dB | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 125 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.9 V/us | |
Supply Current-Max | 0.385 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10000 |