Filter Your Search
1 - 6 of 6 results
|
INA118P
Texas Instruments
|
$8.7426 | Yes | Yes | Active | 50 µV | 800 kHz | 0.9 V/us | 10 nA | 10 | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 nA | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA118PG4
Texas Instruments
|
$10.2842 | Yes | Obsolete | 225 µV | 800 kHz | 0.9 V/us | 10 nA | 385 µA | 10 | 73 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
INA118PB
Texas Instruments
|
$11.6032 | Yes | Yes | Active | 50 µV | 800 kHz | 0.9 V/us | 5 nA | 10 | 110 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 nA | 5 pA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA118PBG4
Texas Instruments
|
$15.2014 | Yes | Obsolete | 100 µV | 800 kHz | 0.9 V/us | 5 nA | 385 µA | 10 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 pA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||||
|
INA118PB
Burr-Brown Corp
|
Check for Price | No | Transferred | 50 µV | 800 kHz | 0.9 V/us | 5 nA | 385 µA | 10000 | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 5 nA | -18 V | 0.01 % | 18 V | INDUSTRIAL | 1 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | ||||||||||||||||
|
INA118P
Burr-Brown Corp
|
Check for Price | No | Transferred | 125 µV | 800 kHz | 0.9 V/us | 10 nA | 385 µA | 10000 | 73 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | BIPOLAR | 10 nA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 1 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown |