-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Power Instrumentation Amplifier 8-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INA118P-ND
|
DigiKey | IC INST AMP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
457 In Stock |
|
$10.9384 / $15.8400 | Buy Now |
DISTI #
INA118P
|
Avnet Americas | SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube - Rail/Tube (Alt: INA118P) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 2 |
|
RFQ | |
DISTI #
595-INA118P
|
Mouser Electronics | Instrumentation Amplifiers Precision Low Power Instrumentation Amp RoHS: Compliant | 670 |
|
$11.1600 / $15.8400 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Rochester Electronics | INA118 Precision, Low Power Instrumentation Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 244467 |
|
$9.2600 / $10.8900 | Buy Now |
DISTI #
INA118P
|
Avnet Americas | SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube - Rail/Tube (Alt: INA118P) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 2 |
|
RFQ | |
DISTI #
INA118P
|
TME | IC: instrumentation amplifier, DIP8, 800kHz, Ch: 1, 0.9V/μs, tube Min Qty: 1 | 57 |
|
$12.4600 / $15.7900 | Buy Now |
|
Ameya Holding Limited | IC: instrumentation amplifier, DIP8, 800kHz, Channels: 1, 0.9V/μs | 62495 |
|
RFQ | |
DISTI #
INA118P
|
Avnet Americas | SP Amp INSTR Amp Single ±18V 8-Pin PDIP Tube - Rail/Tube (Alt: INA118P) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 2 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA118P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA118P
Texas Instruments
Precision, Low Power Instrumentation Amplifier 8-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bandwidth (3dB)-Nom | 0.8 MHz | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 110 dB | |
Input Offset Current-Max (IIO) | 0.00001 µA | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.9 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 10 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA118P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA118P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA118PG4 | Precision, Low Power Instrumentation Amplifier 8-PDIP -40 to 85 | Texas Instruments | INA118P vs INA118PG4 |