Part Details for INA126UG4 by Texas Instruments
Overview of INA126UG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA126UG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC | 56176 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for INA126UG4
INA126UG4 CAD Models
INA126UG4 Part Data Attributes
|
INA126UG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA126UG4
Texas Instruments
Micropower Instrumentation Amplifier Single and Dual Versions 8-SOIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Common-mode Reject Ratio-Min | 74 dB | |
Input Offset Current-Max (IIO) | 0.005 µA | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.012% | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Max | 10000 | |
Voltage Gain-Min | 5 | |
Voltage Gain-Nom | 100 | |
Width | 3.9 mm |
Alternate Parts for INA126UG4
This table gives cross-reference parts and alternative options found for INA126UG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA126UG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8226BRZ-R7 | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA126UG4 vs AD8226BRZ-R7 |
AD8226BRZ | Wide Supply Range, Rail-to-Rail Output Instrumentation Amplifier | Analog Devices Inc | INA126UG4 vs AD8226BRZ |
AD8228ARZ-R7 | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | INA126UG4 vs AD8228ARZ-R7 |
AD8228ARZ-RL | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | INA126UG4 vs AD8228ARZ-RL |
SN412014DRE4 | INSTRUMENTATION AMPLIFIER, 550uV OFFSET-MAX, 1.3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | INA126UG4 vs SN412014DRE4 |
AD8226CRZ | IC INSTRUMENTATION AMPLIFIER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Instrumentation Amplifier | Analog Devices Inc | INA126UG4 vs AD8226CRZ |
LT1167ACS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | INA126UG4 vs LT1167ACS8-1#PBF |
LT1167IS8-1#TRPBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | INA126UG4 vs LT1167IS8-1#TRPBF |
LT1167IS8-1#PBF | LT1167 - Single Resistor Gain Programmable, Precision Instrumentation Amplifier; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | INA126UG4 vs LT1167IS8-1#PBF |
AD8228ARZ | Low Gain Drift Precision Instrumentation Amplifier Fixed G = 10, 100 | Analog Devices Inc | INA126UG4 vs AD8228ARZ |