Datasheets
packagee
INA129U by:
Texas Instruments

Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8

Part Details for INA129U by Texas Instruments

Results Overview of INA129U by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

INA129U Information

INA129U by Texas Instruments is an Instrumentation Amplifier.
Instrumentation Amplifiers are under the broader part category of Amplifier Circuits.

Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.

Price & Stock for INA129U

Part # Distributor Description Stock Price Buy
DISTI # 93861930
Verical INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Americas - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
DISTI # 595-INA129U
Mouser Electronics Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129U/2K5 RoHS: Compliant 790
  • 1 $12.4100
  • 10 $9.7400
  • 25 $8.4800
  • 75 $8.1700
  • 300 $7.9300
  • 525 $7.7600
  • 1,050 $7.4300
$7.4300 / $12.4100 Buy Now
DISTI # P02:6590_15782879
Arrow Electronics INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Asia - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
DISTI # P02:6590_15782879
Arrow Electronics INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Asia - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
DISTI # 93861930
Verical INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Americas - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
DISTI # 93861930
Verical INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Americas - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
DISTI # INA129U
TME IC: instrumentation amplifier, 1.3MHz, Ch: 1, SO8, 1V/V,10kV/V Min Qty: 1 0
  • 1 $10.3800
  • 10 $7.8200
  • 25 $7.4400
  • 75 $7.0900
$7.0900 / $10.3800 RFQ
DISTI # P02:6590_15782879
Arrow Electronics INST Amp Single ±18V 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 Asia - 25
  • 1 $11.7054
  • 10 $8.8259
  • 75 $8.2871
  • 150 $8.0841
  • 300 $7.0344
  • 525 $6.8966
  • 1,050 $6.7485
$6.7485 / $11.7054 Buy Now
Chip Stock IC INST AMP 1 CIRCUIT 8SOIC Instrumentation Amplifier 1 Circuit 8-SOIC 11500
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $15.3800
  • 100 $11.5400
  • 1,000 $10.0000
$10.0000 / $15.3800 Buy Now
Win Source Electronics IC OPAMP INSTR 1.3MHZ 8SOIC 10000
  • 16 $3.3264
  • 33 $3.1158
  • 50 $3.0106
  • 72 $2.8000
  • 93 $2.6948
  • 116 $2.5895
$2.5895 / $3.3264 Buy Now

US Tariff Estimator: INA129U by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

INA129U
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

INA129U CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

INA129U Part Data Attributes

INA129U Texas Instruments
Buy Now Datasheet
Compare Parts:
INA129U Texas Instruments Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description Soic-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type Instrumentation Amplifier
Average Bias Current-Max (IIB) 0.005 µA
Bandwidth (3dB)-Nom 1.3 Mhz
Bias Current-Max (IIB) @25C 0.005 µA
Common-mode Reject Ratio-Min 120 Db
Input Offset Current-Max (IIO) 0.005 µA
Input Offset Voltage-Max 50 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 Mm
Moisture Sensitivity Level 2
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Non-linearity-Max 0.002%
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape Rectangular
Package Style Small Outline
Packing Method Tube
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Slew Rate-Nom 4 V/Us
Supply Current-Max 0.75 Ma
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount Yes
Technology Bipolar
Temperature Grade Industrial
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Max 10000
Voltage Gain-Min 1
Voltage Gain-Nom 10
Width 3.9 Mm

Alternate Parts for INA129U

This table gives cross-reference parts and alternative options found for INA129U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA129U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
INA129UG4 Texas Instruments Check for Price Instrumentation Amplifier, 1 Func, 550uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 INA129U vs INA129UG4
Part Number Manufacturer Composite Price Description Compare
AD627BRZ-R7 Analog Devices Inc $11.2536 Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 INA129U vs AD627BRZ-R7
INA114BU/1K Texas Instruments $12.4876 Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 INA129U vs INA114BU/1K
INA122UA Texas Instruments $3.4298 Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 0.12MHz Band Width, BIPolar, PDSO8 INA129U vs INA122UA
INA114AU Texas Instruments $7.1278 Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1MHz Band Width, BIPolar, PDSO16 INA129U vs INA114AU
INA129SJD Texas Instruments $97.7115 Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1.3MHz Band Width, BIPolar, CDIP8 INA129U vs INA129SJD
AD627BRZ-RL Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 INA129U vs AD627BRZ-RL
AD627BR-REEL Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 INA129U vs AD627BR-REEL
AD622ARZ-RL7 Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 125uV Offset-Max, 1MHz Band Width, PDSO8 INA129U vs AD622ARZ-RL7
AD627BR Analog Devices Inc Check for Price Instrumentation Amplifier, 1 Func, 190uV Offset-Max, 0.08MHz Band Width, PDSO8 INA129U vs AD627BR
INA129UAE4 Texas Instruments Check for Price Instrumentation Amplifier, 1 Func, 50uV Offset-Max, 1.3MHz Band Width, BIPolar, PDSO8 INA129U vs INA129UAE4
equivalents icon

INA129U Related Parts

INA129U Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA129U by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA129U by Texas Instruments

Select Manufacturer
Which Manufacturer of INA129U would you like to use for your alert(s)?
  • Please alert me when INA129U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA129U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA129U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA129U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA129U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA129U by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: