Part Details for INA157U/2K5 by Texas Instruments
Overview of INA157U/2K5 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INA157U/2K5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41260-1-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8873 In Stock |
|
$1.9418 / $4.0200 | Buy Now |
DISTI #
595-INA157U/2K5
|
Mouser Electronics | Differential Amplifiers High-Speed Precision RoHS: Compliant | 407 |
|
$2.0100 / $3.8600 | Buy Now |
DISTI #
V72:2272_07259818
|
Arrow Electronics | SP Amp Difference Amplifier Single ±18V 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1610 Container: Cut Strips | Americas - 146 |
|
$1.7670 / $2.6240 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Ameya Holding Limited | IC OPAMP DIFFERENTIAL 4MHZ 8SOIC | 6913 |
|
RFQ | |
|
LCSC | 4MHz 100uV Single SOIC-8 Differential OpAmps ROHS | 10 |
|
$4.3030 / $4.5537 | Buy Now |
Part Details for INA157U/2K5
INA157U/2K5 CAD Models
INA157U/2K5 Part Data Attributes:
|
INA157U/2K5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA157U/2K5
Texas Instruments
High-Speed, Precision Difference Amplifier 8-SOIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for INA157U/2K5
This table gives cross-reference parts and alternative options found for INA157U/2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA157U/2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157U/2K5 vs SSM2143S |
INA157UAG4 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U/2K5 vs INA157UAG4 |
SSM-2143S | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | Analog Devices Inc | INA157U/2K5 vs SSM-2143S |
INA157U/2K5E4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | INA157U/2K5 vs INA157U/2K5E4 |
SSM2143SZ | -6 dB Differential Line Receiver | Analog Devices Inc | INA157U/2K5 vs SSM2143SZ |
INA157UA/2K5G4 | High-Speed, Precision Difference Amplifier 8-SOIC | Texas Instruments | INA157U/2K5 vs INA157UA/2K5G4 |