Amplifier Circuits
INA209AIPWRG4
Texas Instruments
Description: 26-V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor &amp; High-Speed Comparator 16-TSSOP -40 to 125

Overview of INA209AIPWRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for INA209AIPWRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC CURRENT MONITOR 1% 16TSSOP 23700
  • 8 $7.0660
  • 18 $5.7980
  • 27 $5.6170
  • 37 $5.4350
  • 48 $5.2540
  • 64 $4.7110
$4.7110 / $7.0660 Buy Now

CAD Models for INA209AIPWRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA209AIPWRG4 by Texas Instruments

INA209AIPWRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
100 dB
Common-mode Reject Ratio-Nom
120 dB
Frequency Compensation
YES
Input Offset Voltage-Max
200 µV
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Low-Offset
YES
Micropower
NO
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
1.5 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. INA209AIPWRG4
    Texas Instruments
    26-V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor &amp; High-Speed Comparator 16-TSSOP -40 to 125
    VS

Alternate Parts for INA209AIPWRG4

This table gives cross-reference parts and alternative options found for INA209AIPWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA209AIPWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
INA209AIPW 26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125 Texas Instruments INA209AIPWRG4 vs INA209AIPW
Part Number Description Manufacturer Compare
MAX9611AUB+T High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc INA209AIPWRG4 vs MAX9611AUB+T
MAX9612AUB+ High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc INA209AIPWRG4 vs MAX9612AUB+
INA209AIPW 26V, 12-bit, i2c output current/voltage/power monitor w/ analog comparator 16-TSSOP -40 to 125 Texas Instruments INA209AIPWRG4 vs INA209AIPW
MAX9612AUB+T High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc INA209AIPWRG4 vs MAX9612AUB+T
MAX9611AUB+ High-Side, Current-Sense Amplifiers with 12-Bit ADC and Op Amp/Comparator, 10-MINI_SO-N/A, 10 Pins, -40 to 125C Analog Devices Inc INA209AIPWRG4 vs MAX9611AUB+

Related Parts for INA209AIPWRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA209AIPWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA209AIPWRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of INA209AIPWRG4 would you like to use for your alert(s)?
  • Please alert me when INA209AIPWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA209AIPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA209AIPWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA209AIPWRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA209AIPWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA209AIPWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: