-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44353-1-ND
|
DigiKey | IC CURRENT MONITOR 1% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
19889 In Stock |
|
$1.1029 / $2.5000 | Buy Now |
DISTI #
595-INA220AIDGSR
|
Mouser Electronics | Current & Power Monitors & Regulators Bi-Direct Current Power Monitor RoHS: Compliant | 2709 |
|
$1.0900 / $2.4800 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, +2V, PDSO10 | 1236 |
|
$0.8250 / $2.2000 | Buy Now |
|
Ameya Holding Limited | IC CURRENT MONITOR 1% 10MSOP | 15000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4462 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC CURRENT MONITOR 1% 10MSOP | 4923 |
|
$0.6448 / $1.1187 | Buy Now |
|
Chips Pulse Industry Limited | VSSOP-10 PMIC - Current & Power Monitors & Regulators RoHS Purchase Online, Ship Immediately | 5907 |
|
$0.5922 / $0.7654 | Buy Now |
|
LCSC | VSSOP-10-0.5mm Current-Sensing Amplifiers ROHS | 4923 |
|
$0.6580 / $1.1415 | Buy Now |
|
Sense Electronic Company Limited | MSOP10 | 10000 |
|
RFQ | |
|
Win Source Electronics | IC CURRENT MONITOR 1% 10MSOP | 200781 |
|
$2.4500 / $3.6740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA220AIDGSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA220AIDGSR
Texas Instruments
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for INA220AIDGSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA220AIDGSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA220AIDGST | 26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125 | Texas Instruments | INA220AIDGSR vs INA220AIDGST |