-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2647
|
Newark | Ic, Current Power Monitor, 10Msop, No. Of Amplifiers:-, Input Bias Current:-, Amplifier Case Style:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Voltage Min:3V, Supplyrohs Compliant: Yes |TEXAS INSTRUMENTS INA220AIDGST Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.6800 | Buy Now |
DISTI #
34AH0837
|
Newark | Ic, Current Power Monitor, 10Msop, No. Of Amplifiers:1 Amplifier, Input Bias Current:-, Amplifier Case Style:Msop, No. Of Pins:10Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Bandwidth:-, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS INA220AIDGST Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6900 / $3.2300 | Buy Now |
DISTI #
296-24632-1-ND
|
DigiKey | IC CURRENT MONITOR 1% 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2064 In Stock |
|
$1.3031 / $2.7000 | Buy Now |
DISTI #
595-INA220AIDGST
|
Mouser Electronics | Current & Power Monitors & Regulators Bi-Direct Current Power Monitor RoHS: Compliant | 26485 |
|
$1.3000 / $2.7000 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO10 | 168 |
|
$1.2000 / $2.4000 | Buy Now |
DISTI #
INA220AIDGST
|
TME | IC: amplifier, 3÷5.5V, VSSOP10, 125mV/V,250mV/V,500mV/V,1V/V Min Qty: 1 | 0 |
|
$1.7900 / $2.6900 | RFQ |
|
Ameya Holding Limited | Bi-DirectionalCurrent/PowerMonitor | 76634 |
|
RFQ | |
DISTI #
3118167
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.6347 / $3.1557 | Buy Now |
DISTI #
3116317
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 250 Container: Reel | 0 |
|
$2.6347 | Buy Now |
DISTI #
3118167RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.1979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA220AIDGST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA220AIDGST
Texas Instruments
26V, 12-bit, i2c output current/voltage/power monitor 10-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |