INA239AIDGSR
Texas Instruments
Description: 85-V, 16-bit, high-precision, SPI output current/voltage/power monitor with alert 10-VSSOP -40 to 125

Overview of INA239AIDGSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for INA239AIDGSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-INA239AIDGSRCT-ND
DigiKey IC PWR MONITOR 10VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1921
In Stock
  • 1 $4.3900
  • 10 $3.2130
  • 25 $2.9180
  • 100 $2.5929
  • 250 $2.4379
  • 500 $2.3444
  • 1,000 $2.2675
  • 2,500 $1.7565
  • 5,000 $1.7155
$1.7155 / $4.3900 Buy Now
DISTI # 595-INA239AIDGSR
Mouser Electronics Analog to Digital Converters - ADC 85-V, 16-bit, high-precision, SPI output current/voltage/power monitor with alert 10-VSSOP -40 to 125 RoHS: Compliant 4351
  • 1 $3.7200
  • 10 $3.2500
  • 100 $2.7400
  • 250 $2.6000
  • 500 $2.3300
  • 1,000 $1.9700
  • 2,500 $1.7200
$1.7200 / $3.7200 Buy Now
DISTI # INA239AIDGSR
TME IC: instrumentation amplifier, VSSOP10, 5uV, Interface: SPI Min Qty: 1 0
  • 1 $3.7700
  • 10 $3.4200
  • 25 $3.0600
  • 100 $2.7100
  • 250 $2.6000
  • 500 $2.4200
  • 1,000 $2.3300
  • 2,500 $2.2300
$2.2300 / $3.7700 RFQ
LCSC VSSOP-10-0.5mm Current Sense Amplifiers ROHS 7
  • 1 $4.1242
  • 10 $3.6738
  • 30 $3.6028
  • 100 $3.4960
$3.4960 / $4.1242 Buy Now

CAD Models for INA239AIDGSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for INA239AIDGSR by Texas Instruments

INA239AIDGSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
VSSOP-10
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
2
Number of Channels
1
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+52V
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. INA239AIDGSR
    Texas Instruments
    85-V, 16-bit, high-precision, SPI output current/voltage/power monitor with alert 10-VSSOP -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for INA239AIDGSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: INA239AIDGSR by Texas Instruments

Select Manufacturer
Which Manufacturer of INA239AIDGSR would you like to use for your alert(s)?
  • Please alert me when INA239AIDGSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for INA239AIDGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for INA239AIDGSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for INA239AIDGSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for INA239AIDGSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare INA239AIDGSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: