-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36V, bi-directional, 550kHz, 4V/µs, high-precision current sense amplifier w/ dual comparators 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46937-ND
|
DigiKey | IC CURRENT SENSE 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
487 In Stock |
|
$2.3094 / $4.6200 | Buy Now |
DISTI #
595-INA302A2IPW
|
Mouser Electronics | Current Sense Amplifiers 36V, bi-directional, 550kHz, 4V/us, high-precision current sense amplifier w/ dual comparators 14-TSSOP -40 to 125 RoHS: Compliant | 352 |
|
$2.0600 / $3.1200 | Buy Now |
DISTI #
INA302A2IPW
|
TME | IC: instrumentation amplifier, 440kHz, Ch: 1, TSSOP14, 50V/V, 50uV Min Qty: 1 | 0 |
|
$2.7400 / $3.4400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA302A2IPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA302A2IPW
Texas Instruments
36V, bi-directional, 550kHz, 4V/µs, high-precision current sense amplifier w/ dual comparators 14-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-09-21 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common Mode Voltage-Max | 36 V | |
Common-mode Reject Ratio-Min | 100 dB | |
Common-mode Reject Ratio-Nom | 118 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 50 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 4 V/us | |
Supply Current-Max | 1.15 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 440 | |
Voltage Gain-Min | 50 | |
Voltage Gain-Nom | 50 | |
Wideband | NO | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for INA302A2IPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA302A2IPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA302A2IPWR | 36V, bi-directional, 550kHz, 4V/µs, high-precision current sense amplifier w/ dual comparators 14-TSSOP -40 to 125 | Texas Instruments | INA302A2IPW vs INA302A2IPWR |