There are no models available for this part yet.
Overview of INIC-1430L by Initio Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-430LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 30 Positions, 2.54mm (0.100in) Pitch | |
10127397-05H1430LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP+21S++3HVP Right Angle, Through Hole | |
10127397-07H1430LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 2HP+21S+3HVP Right Angle, Through Hole |
Price & Stock for INIC-1430L by Initio Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2070 |
|
RFQ | ||||
Quest Components | 1430L | 43 |
|
$5.8500 / $13.5000 | Buy Now |