Part Details for INIR -CD-5% by SGX Sensortech
Overview of INIR -CD-5% by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INIR -CD-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1446
|
Newark | Integrated Ir Sensor, Co2, 100Ppm, 3.3V, Particle Count Max:-, Accuracy:-, Sampling Method:Integrated Infrared (Inir), Product Range:- Rohs Compliant: Yes |Amphenol Sgx Sensortech INIR -CD-5% Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.8900 / $297.9900 | Buy Now |
DISTI #
72213954
|
RS | Sensor, Integrated Infrared CO2 gas -5% Volume, linearised, temp compensated | Amphenol SGX Sensortech INIR -CD-5% RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$286.7400 / $308.3200 | Buy Now |
DISTI #
3550705
|
element14 Asia-Pacific | GAS DETECTION SENSOR, CO2, 100PPM, INIR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$255.7757 / $279.0334 | Buy Now |
DISTI #
3550705
|
Farnell | GAS DETECTION SENSOR, CO2, 100PPM, INIR RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$242.6844 / $264.7546 | Buy Now |