Part Details for INIR-ME100% by SGX Sensortech
Overview of INIR-ME100% by SGX Sensortech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME1008410201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector,Gen Z, 84 signal pins, SMT, Right angle, Seating height 3.05mm | |
ME1005610201011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm Connectors, Storage & Server System, Gen Z,56 signal pins, SMT, Right angle,Seating height 3.05mm. | |
ME1008410101011 | Amphenol Communications Solutions | Mini Cool Edge 0.60mm,Storage and Server connector ,Gen Z, EDSFF,84 signal pins, SMT, Vertical |
Price & Stock for INIR-ME100%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1782-INIR-ME100%-ND
|
DigiKey | SENSOR AIR QUALITY VOLTAGE OUT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$218.0500 / $244.1500 | Buy Now |
DISTI #
74666593
|
RS | Integrated Infra Red - Methane - 0-100percent-EX-d | Amphenol SGX Sensortech INIR-ME100% RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$374.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$235.4900 / $271.7400 | Buy Now |
DISTI #
INIR-ME100%
|
TME | Sensor: gas, methane (CH4), Uoper: 5V, Range: 0÷100%, -40÷75°C, INIR Min Qty: 1 | 1 |
|
$267.8000 / $273.2700 | Buy Now |