Part Details for INN3073M-H606-TL by Power Integrations
Overview of INN3073M-H606-TL by Power Integrations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN3073M-H606-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3369
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C Rohs Compliant: Yes |Power Integrations INN3073M-H606-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1993 |
|
$0.9570 / $1.3600 | Buy Now |
DISTI #
596-INN3073M-H606-TLCT-ND
|
DigiKey | INNOSWITCH3-TN 12 W 85-265 VAC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1890 In Stock |
|
$0.7800 / $1.3100 | Buy Now |
DISTI #
INN3073M-H606-TL
|
Avnet Americas | AC to DC Controller High Efficiency Off-line CV/CC QR Switcher Single-OUT 85VAC to 265VAC Flyback 12-Pin MinSOP T/R - Tape and Reel (Alt: INN3073M-H606-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7840 / $1.0080 | Buy Now |
DISTI #
869-INN3073M-H606-TL
|
Mouser Electronics | AC/DC Converters 12 W (85-265 VAC) RoHS: Compliant | 1777 |
|
$0.9200 / $1.7500 | Buy Now |
|
Future Electronics | InnoSwitch3-TN Series 725 V 95 kHz Off-line Flyback Switcher IC - MinSOP-16A RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9000 | Buy Now |
DISTI #
INN3073M-H606-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, MinSOP-16A, flyback Min Qty: 1 | 0 |
|
$0.8800 / $1.4700 | RFQ |
|
Ameya Holding Limited | Min Qty: 10 | 1990 |
|
$1.3145 / $1.4143 | Buy Now |
DISTI #
INN3073M-H606-TL
|
EBV Elektronik | (Alt: INN3073M-H606-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN3073M-H606-TL
INN3073M-H606-TL CAD Models
INN3073M-H606-TL Part Data Attributes
|
INN3073M-H606-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN3073M-H606-TL
Power Integrations
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |