There are no models available for this part yet.
Overview of INN3677C-H603-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH6-0325L | Coilcraft Inc | General Purpose Inductor, 26.3uH, 20%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for INN3677C-H603-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN3677C-H603-TLCT-ND
|
DigiKey | 40 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$1.3900 / $1.9800 | Buy Now | |
DISTI #
INN3677C-H603-TL
|
Avnet Americas | AC to DC Controller Flyback 725V 45W 24-Pin InSOP T/R - Tape and Reel (Alt: INN3677C-H603-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1760 / $1.5120 | Buy Now | |
DISTI #
869-INN3677C-H603-TL
|
Mouser Electronics | AC/DC Converters 40 W (85-265 VAC) RoHS: Compliant | 0 |
|
$1.3900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
CAD Models for INN3677C-H603-TL by Power Integrations
Part Data Attributes for INN3677C-H603-TL by Power Integrations
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Power Integrations
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|