Part Details for INN4072C-H181-TL by Power Integrations
Overview of INN4072C-H181-TL by Power Integrations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for INN4072C-H181-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4072C-H181-TLCT-ND
|
DigiKey | 50 W (85-265 VAC) Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1956 In Stock |
|
$1.8500 / $2.6300 | Buy Now |
DISTI #
INN4072C-H181-TL
|
Avnet Americas | 50 W (85-265 VAC) - Tape and Reel (Alt: INN4072C-H181-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
869-INN4072C-H181-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 50W 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
INN4072C-H181-TL
|
Avnet Americas | 50 W (85-265 VAC) - Tape and Reel (Alt: INN4072C-H181-TL) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5680 / $2.0160 | Buy Now |
DISTI #
INN4072C-H181-TL
|
EBV Elektronik | 50 W (85-265 VAC) (Alt: INN4072C-H181-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN4072C-H181-TL
INN4072C-H181-TL CAD Models
INN4072C-H181-TL Part Data Attributes:
|
INN4072C-H181-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN4072C-H181-TL
Power Integrations
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |