Part Details for INN4275C-H186-TL by Power Integrations
Overview of INN4275C-H186-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN4275C-H186-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4275C-H186-TLTR-ND
|
DigiKey | IC Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9478 | Buy Now |
DISTI #
869-INN4275C-H186-TL
|
Mouser Electronics | Switching Controllers 90 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$2.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.7700 | Buy Now |
DISTI #
INN4275C-H186-TL
|
Avnet Asia | PITINN4275C-H186-TL OFF-LINE FLYBACK INT (Alt: INN4275C-H186-TL) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |