There are no models available for this part yet.
Overview of INN4374F-H341-TL by Power Integrations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010CFH341Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference | |
ISL21080CIH341Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 4.096 VOUT | |
ISL21010CFH341Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference |
Price & Stock for INN4374F-H341-TL by Power Integrations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
596-INN4374F-H341-TLTR-ND
|
DigiKey | 85 W (85-265 VAC) Min Qty: 1800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4900 | Buy Now | |
DISTI #
INN4374F-H341-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC ZVS Flyback Switcher IC Single 85Vac to 265Vac 20-Pin InSOP-T28D T/R - Tape and Reel (Alt: INN4374F-H341-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.1140 / $2.7180 | Buy Now | |
DISTI #
869-INN4374F-H341-TL
|
Mouser Electronics | AC/DC Converters 85 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$2.4900 | Order Now | |
Future Electronics | Converter Offline Flyback, Secondary Side SR Topology InSOP-T28D RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0800 | Buy Now |
CAD Models for INN4374F-H341-TL by Power Integrations
Part Data Attributes for INN4374F-H341-TL by Power Integrations
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER INTEGRATIONS INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|