Part Details for INN4375F-H341-TL by Power Integrations
Overview of INN4375F-H341-TL by Power Integrations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL21010CFH341Z-TK | Renesas Electronics Corporation | Micropower Voltage Reference | |
ISL21080CIH341Z-TK | Renesas Electronics Corporation | 300nA NanoPower Voltage References with 4.096 VOUT | |
ISL21010CFH341Z-T7A | Renesas Electronics Corporation | Micropower Voltage Reference |
Price & Stock for INN4375F-H341-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4375F-H341-TLTR-ND
|
DigiKey | 90 W (85-265 VAC) Min Qty: 1800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8700 | Buy Now |
DISTI #
INN4375F-H341-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC ZVS Flyback Switcher IC Single 85Vac to 265Vac 20-Pin InSOP-T28D T/R - Tape and Reel (Alt: INN4375F-H341-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.4360 / $3.1320 | Buy Now |
DISTI #
869-INN4375F-H341-TL
|
Mouser Electronics | AC/DC Converters 90 W (85-265 VAC) 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$2.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1300 | Buy Now |
Part Details for INN4375F-H341-TL
INN4375F-H341-TL CAD Models
INN4375F-H341-TL Part Data Attributes
|
INN4375F-H341-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN4375F-H341-TL
Power Integrations
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |