Part Details for INN4377F-H341-TL by Power Integrations
Overview of INN4377F-H341-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for INN4377F-H341-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4377F-H341-TLTR-ND
|
DigiKey | 135 W (85-265 VAC) Min Qty: 1800 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8000 | Buy Now |
DISTI #
INN4377F-H341-TL
|
Avnet Americas | AC DC Controller Off-Line CV/CC ZVS Flyback Switcher IC Single 85Vac to 265Vac 20-Pin InSOP-T28D T/R - Tape and Reel (Alt: INN4377F-H341-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2200 / $4.1400 | Buy Now |
DISTI #
869-INN4377F-H341-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 135W 750V PowiGaN (GaN) RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.8100 | Buy Now |
DISTI #
INN4377F-H341-TL
|
EBV Elektronik | (Alt: INN4377F-H341-TL) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for INN4377F-H341-TL
INN4377F-H341-TL CAD Models
INN4377F-H341-TL Part Data Attributes
|
INN4377F-H341-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
INN4377F-H341-TL
Power Integrations
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |