Part Details for INN4677F-H342-TL by Power Integrations
Overview of INN4677F-H342-TL by Power Integrations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INN4677F-H342-TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
596-INN4677F-H342-TLTR-ND
|
DigiKey | 220 W (85-265 VAC) Min Qty: 1800 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6500 | Buy Now |
DISTI #
INN4677F-H342-TL
|
Avnet Americas | AC to DC Controller Off-Line CV/CC Switcher IC Single-Output 85VAC to 265VAC Flyback 20-Pin InSOP-T28D T/R - Tape and Reel (Alt: INN4677F-H342-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0940 / $3.9780 | Buy Now |
DISTI #
869-INN4677F-H342-TL
|
Mouser Electronics | AC/DC Converters Off-Line CV/CC 220W 750V PowiGaN (GaN) RoHS: Compliant | 1790 |
|
$3.6500 / $6.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$2.7000 | Buy Now |
DISTI #
INN4677F-H342-TL
|
Avnet Americas | AC to DC Controller Off-Line CV/CC Switcher IC Single-Output 85VAC to 265VAC Flyback 20-Pin InSOP-T28D T/R - Tape and Reel (Alt: INN4677F-H342-TL) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.0940 / $3.9780 | Buy Now |
Part Details for INN4677F-H342-TL
INN4677F-H342-TL CAD Models
INN4677F-H342-TL Part Data Attributes:
|
INN4677F-H342-TL
Power Integrations
Buy Now
|
Compare Parts:
INN4677F-H342-TL
Power Integrations
|
Samacsys Manufacturer | Power Integrations |