Part Details for INND-SS56RCB by Inolux
Overview of INND-SS56RCB by Inolux
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INND-SS56RCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1830-1143-1-ND
|
DigiKey | DISPLAY 7SEG 0.56" SGL RED 10SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$0.6493 / $1.7400 | Buy Now |
DISTI #
743-INND-SS56RCB
|
Mouser Electronics | LED Displays & Accessories Red 7 Segment Display RoHS: Compliant | 0 |
|
$0.6370 / $0.6630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 750 Lead time: 10 Weeks | 0 |
|
$0.6580 | Buy Now |