Part Details for INTERNET550U by Tripp Lite
Overview of INTERNET550U by Tripp Lite
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTERNET550U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K9725
|
Newark | Ups, 120V, 300W, Power Supply Applications:Ite, No. Of Outlets:8Outlets, Capacity (Va/W):550Va/300W, Input Voltage Ac Max:120V, Output Voltage:120Vac, Backup Time - Full Load:3.5Min, Product Range:Internet Office Series Rohs Compliant: Na |Eaton Tripp Lite INTERNET550U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$89.3200 / $107.4400 | Buy Now |
DISTI #
TL393-ND
|
DigiKey | UPS 550VA 300W 120V 8OUT W/RJ11 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$85.8776 / $103.3100 | Buy Now |
DISTI #
INTERNET550U
|
Avnet Americas | Power Inverter 120VAC 10-OUT 550W/300W 120V Desktop/Wall Mount - Bulk (Alt: INTERNET550U) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-INTERNET550U
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Internet Office Standby UPS RoHS: Compliant | 0 |
|
$90.8500 / $102.9300 | Order Now |
DISTI #
70101463
|
RS | UPS, 550 VA, 120 V (Nom.) @ 60 Hz, 120 V (Nom.) @ 60 Hz, NEMA 5-15P, CE Marked | Tripp Lite INTERNET550U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 |
|
$93.7800 / $105.3800 | Buy Now |
|
Onlinecomponents.com | UPS Standby Desktop 110V/115V/120V 300W 550VA RoHS: Compliant |
2 In Stock |
|
$84.3300 / $104.3600 | Buy Now |
DISTI #
INTERNET550U
|
Avnet Americas | Power Inverter 120VAC 10-OUT 550W/300W 120V Desktop/Wall Mount - Bulk (Alt: INTERNET550U) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
INTERNET550U
|
Avnet Americas | Power Inverter 120VAC 10-OUT 550W/300W 120V Desktop/Wall Mount - Bulk (Alt: INTERNET550U) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | UPS Standby Desktop 110V/115V/120V 300W 550VA RoHS: Compliant |
2 In Stock |
|
$84.3300 / $104.3600 | Buy Now |
|
Neutron USA | Tripp Lite Internet Office 550VA Tower UPS | 50 |
|
$89.9900 | Buy Now |