Part Details for INTERNET650U1 by Tripp Lite
Overview of INTERNET650U1 by Tripp Lite
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTERNET650U1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH4384
|
Newark | Internet650U1 |Eaton Tripp Lite INTERNET650U1 Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.0300 / $148.7200 | Buy Now |
DISTI #
95-INTERNET650U1-ND
|
DigiKey | INTERNET OFFICE 120V 650VA 330W Min Qty: 1 Lead time: 2 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$121.9900 | Buy Now |
DISTI #
545-INTERNET650U1
|
Mouser Electronics | UPS - Uninterruptible Power Supplies Tripp Lite UPS 650VA 330W Desktop Battery Back Up Compact 120V USB Charging | 0 |
|
$112.0800 / $121.9900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$97.8500 / $124.0700 | Buy Now |