Part Details for INTRNT OFFC500R by Tripp Lite
Overview of INTRNT OFFC500R by Tripp Lite
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INTRNT OFFC500R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
INTRNT OFFC500R
|
Avnet Americas | 500VA 280W UPS DESKTOP BATTERY BACK UP TOWER 120V USB RJ45 - Bulk (Alt: INTRNT OFFC500R) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |