Part Details for IO-BP176050-M3MBL by Io Audio Technologies
Overview of IO-BP176050-M3MBL by Io Audio Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-BP176050-M3MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3559
|
Newark | Cable Assy, 1/4" Stereo Plug-Plug, 50Ft, Connector Type A:1/4" Stereo Phone Plug, Connector Type B:1/4" Stereo Phone Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Black, Product Range:M Series Rohs Compliant: Yes |Io Audio Technologies IO-BP176050-M3MBL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9000 / $63.2400 | Buy Now |
DISTI #
1937-1088-ND
|
DigiKey | CABLE SHARK BLUE CONN STEREO 50' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$29.2500 / $30.7400 | Buy Now |
DISTI #
670-IOBP176050-M3MBL
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Balanced Patch Cable Assembly, 1/4"TRS to 1/4"TRS, Blue Connector, Stereo, 50' RoHS: Compliant | 0 |
|
$44.4100 / $55.1000 | Order Now |
DISTI #
71514188
|
RS | Balanced Patch Cable, 1/4" Stereo Plug, Shielded, Black PVC Jkt, 50 FT, M Series | Io Audio Technologies IO-BP176050-M3MBL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$51.0000 / $57.3000 | Buy Now |
|
Onlinecomponents.com | 50FT BALANCED PATCH CABLE, 1/4" TRS TO 1/4" TRS, M SERIES CONNECTORS RoHS: Compliant |
5 In Stock |
|
$42.1600 / $55.3400 | Buy Now |
|
Master Electronics | 50FT BALANCED PATCH CABLE, 1/4" TRS TO 1/4" TRS, M SERIES CONNECTORS RoHS: Compliant |
5 In Stock |
|
$42.1600 / $55.3400 | Buy Now |
DISTI #
10142754
|
TestEquity LLC | Io Audio Technologies IO-BP176050-M3MBL Balanced Patch Cable, 1/4" TRS x2 M Series Conn., 50 Ft. | 0 |
|
$53.5000 | Buy Now |