There are no models available for this part yet.
Overview of IO-BP176050-T3MCH-R by Io Audio Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-BP176050-T3MCH-R by Io Audio Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH3562
|
Newark | Cable Assy, 1/4" Stereo Plug-Plug, 50Ft, Connector Type A:1/4" Stereo Phone Plug, Connector Type B:1/4" Stereo Phone Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Black, Product Range:Tch Series Rohs Compliant: Yes |Io Audio Technologies IO-BP176050-T3MCH-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$11.8500 | Buy Now | |
DISTI #
1937-1092-ND
|
DigiKey | CABLE CHR/GOLD 90 CONN STEREO50' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$40.6900 | Buy Now | |
DISTI #
670-IOBP176050T3MCHR
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Balanced Patch Cable, 1/4"TRS to 1/4"TRS RA, Chrome/Gold Connector, Stereo, 50' RoHS: Compliant | 0 |
|
$45.0300 / $55.8700 | Order Now | |
DISTI #
71514192
|
RS | Cable, 1/4" Stereo Plug (90 Deg&Straight), Shielded, Black Jkt, 50FT, TCH Series | Io Audio Technologies IO-BP176050-T3MCH-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$51.7100 / $58.1000 | Buy Now | |
Onlinecomponents.com | 50FT BALANCED PATCH CABLE, 1/4" TRS TO 1/4" TRS RIGHT ANGLE, CH SERIES CONNECTORS RoHS: Compliant | 0 |
|
$43.2800 / $57.3000 | Buy Now | ||
DISTI #
10142758
|
TestEquity LLC | Io Audio Technologies IO-BP176050-T3MCH-R Balanced Patch Cable, 1/4" to 1/4" TRS R-Angle, CH Series Conn, 50Ft. | 0 |
|
$54.2500 | Buy Now |