Part Details for IO-CAT6-25-P by Io Audio Technologies
Overview of IO-CAT6-25-P by Io Audio Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-CAT6-25-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3572
|
Newark | Patch Cord, Io-Ec-X Plug, Cat6, 25Ft, Lan Category:Cat6, Connector To Connector:Io-Ec-X Plug To Io-Ec-X Plug, Cable Construction:-, Jacket Color:Blue, Cable Length - Metric:7.62M, Cable Length - Imperial:25Ft Rohs Compliant: Yes |Io Audio Technologies IO-CAT6-25-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$18.7500 | Buy Now |
DISTI #
1937-1022-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$65.2500 | Buy Now |
DISTI #
670-IO-CAT6-25-P
|
Mouser Electronics | Ethernet Cables / Networking Cables Professional Shielded Cat-6 Etherlatch Cable, 25 Foot RoHS: Compliant | 0 |
|
$72.2100 / $89.6100 | Order Now |
DISTI #
71222628
|
RS | Cat 6 Network Cable, F/UTP, 25ft, 23 AWG, Etherlatch Series | Io Audio Technologies IO-CAT6-25-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$37.5000 | Buy Now |
|
Onlinecomponents.com | 25FT CAT 6 SHIELDED ETHERLATCH CABLE RoHS: Compliant |
8 In Stock |
|
$67.6600 / $85.7900 | Buy Now |
DISTI #
51568655
|
Verical | Cable Assembly Round 7.62m 23AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 7 |
|
$96.0000 / $107.6412 | Buy Now |
|
Master Electronics | 25FT CAT 6 SHIELDED ETHERLATCH CABLE RoHS: Compliant |
8 In Stock |
|
$67.6600 / $85.7900 | Buy Now |
DISTI #
10142794
|
TestEquity LLC | Io Audio Technologies IO-CAT6-25-P Shielded Cable, Cat 6, Solid Bare, Etherlatch Series, 25 Ft. | 0 |
|
$87.0000 | Buy Now |