Part Details for IO-DMX5-10-P by Io Audio Technologies
Overview of IO-DMX5-10-P by Io Audio Technologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-DMX5-10-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3577
|
Newark | Cable Assy, 5P Xlr Jack-Xlr Plug, 10Ft, Connector Type A:Xlr 5 Position Jack, Connector Type B:Xlr 5 Position Plug, Cable Length - Imperial:10Ft, Cable Length - Metric:3.05M, Jacket Color:Black, Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-DMX5-10-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $29.8400 | Buy Now |
DISTI #
1937-1013-ND
|
DigiKey | CIRC CBL 4POS RCPT TO PLUG 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
34 In Stock |
|
$23.4537 / $31.6700 | Buy Now |
DISTI #
670-IO-DMX5-10-P
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Professional 5-Pin DMX Cable, Shielded, Female to Male, 10 Foot RoHS: Compliant | 0 |
|
$23.4500 / $31.6500 | Order Now |
DISTI #
71222619
|
RS | DMX Cable, 10 FT, 5 Pins, 4 Wires, Shielded, 24 AWG, PVC Black, 120 Ohms | Io Audio Technologies IO-DMX5-10-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$15.9000 | Buy Now |
|
Onlinecomponents.com | 10 FT PROFESSIONAL DMX CABLE, 5 PIN RoHS: Compliant |
3 In Stock |
|
$22.2600 / $29.2200 | Buy Now |
|
Master Electronics | 10 FT PROFESSIONAL DMX CABLE, 5 PIN RoHS: Compliant |
3 In Stock |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
10142821
|
TestEquity LLC | Io Audio Technologies IO-DMX5-10-P DMX Cable, Professional Series, 5 Pin, Black, 10 Ft. | 0 |
|
$28.2500 | Buy Now |