Part Details for IO-DMX5-100-P by Io Audio Technologies
Overview of IO-DMX5-100-P by Io Audio Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-DMX5-100-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3578
|
Newark | Cable Assy, 5P Xlr Jack-Xlr Plug, 100Ft, Connector Type A:Xlr 5 Position Jack, Connector Type B:Xlr 5 Position Plug, Cable Length - Imperial:100Ft, Cable Length - Metric:30.48M, Jacket Color:Black, Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-DMX5-100-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2700 / $165.3300 | Buy Now |
DISTI #
1937-1016-ND
|
DigiKey | CBL CIRC 4POS MALE TO FMALE 100' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
101 In Stock |
|
$134.5986 / $151.8000 | Buy Now |
DISTI #
670-IO-DMX5-100-P
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Professional 5-Pin DMX Cable, Shielded, Female to Male, 100 Foot RoHS: Compliant | 0 |
|
$134.5800 / $151.7900 | Order Now |
DISTI #
71222622
|
RS | DMX Cable, 100 FT, 5 Pins, 4 Wires, Shielded, 24 AWG, PVC Black, 120 Ohms | Io Audio Technologies IO-DMX5-100-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 40 |
|
$169.5100 | Buy Now |
|
Onlinecomponents.com | 100 FT PROFESSIONAL DMX CABLE, 5 PIN RoHS: Compliant |
8 In Stock |
|
$135.2700 / $145.2900 | Buy Now |
DISTI #
51566250
|
Verical | Cable Assembly Round 30.48m 24AWG Circular to Circular 5 to 5 POS M-F Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 7 |
|
$191.1711 | Buy Now |
DISTI #
3596092
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$145.0325 / $163.5740 | Buy Now |
DISTI #
3596092
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$145.2909 / $173.4824 | Buy Now |
|
Master Electronics | 100 FT PROFESSIONAL DMX CABLE, 5 PIN RoHS: Compliant |
8 In Stock |
|
$135.2700 / $145.2900 | Buy Now |
DISTI #
10142824
|
TestEquity LLC | Io Audio Technologies IO-DMX5-100-P DMX Cable, Professional Series, 5 Pin, Black, 100 Ft. | 0 |
|
$167.0000 | Buy Now |