Part Details for IO-M3X8STP-50 by Io Audio Technologies
Overview of IO-M3X8STP-50 by Io Audio Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-M3X8STP-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AJ7064
|
Newark | Self Tapping Screw, M3X8Mm, Steel, Pan, Accessory Type:Self Tapping Screw, For Use With:I/O Audio Technologies Jl, Jlx, Speakerlatch & Powerlatch Chassis Connectors, Product Range:- |Io Audio Technologies IO-M3X8STP-50 Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 18 |
|
$1.3500 | Buy Now |
DISTI #
1937-IO-M3X8STP-50-ND
|
DigiKey | SCREWS, SELF TAP BLACK 50PK Min Qty: 1 Lead time: 12 Weeks Container: Bag |
67 In Stock |
|
$1.6695 / $2.3000 | Buy Now |
DISTI #
670-IO-M3X8STP-50
|
Mouser Electronics | Screws & Fasteners Screws, M3 Thread, 8mm (L), Panhead Phillips, Steel, Self Tap, Black, Pack=50 RoHS: Compliant | 0 |
|
$1.7700 / $2.5200 | Order Now |
DISTI #
74563742
|
RS | SCREWS, SELF TAP BLACK | Io Audio Technologies IO-M3X8STP-50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.4900 / $2.2400 | Buy Now | |
DISTI #
3769176
|
element14 Asia-Pacific | SELF TAPPING SCREW, M3X8MM, STEEL, PAN RoHS: Not Compliant Min Qty: 1 Container: Pack | 18 |
|
$1.7935 / $2.6570 | Buy Now |
DISTI #
3769176
|
Farnell | SELF TAPPING SCREW, M3X8MM, STEEL, PAN RoHS: Not Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Pack | 25 |
|
$1.6591 / $2.2828 | Buy Now |
DISTI #
10142858
|
TestEquity LLC | Io Audio Technologies IO-M3X8STP-50 Screws, Self-Tapping, Panhead, Black, 8mm, 50 Pk. | 10 |
|
$1.9000 | Buy Now |