Part Details for IO-PRC3FB by Io Audio Technologies
Overview of IO-PRC3FB by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-PRC3FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3630
|
Newark | Power Entry Conn, Rcpt, 20A, Push Lock, Product Range:Powerlatch Series, Gender:Receptacle, Voltage Rating:250Vac, Current Rating:20A, Connector Mounting:Cable Mount, Contact Termination Type:Push Lock Rohs Compliant: Yes |Io Audio Technologies IO-PRC3FB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$8.1200 | Buy Now |
DISTI #
1937-1037-ND
|
DigiKey | CONN CIRC PLUG 3 POS Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
119 In Stock |
|
$9.2688 / $15.3300 | Buy Now |
DISTI #
670-IO-PRC3FB
|
Mouser Electronics | AC Power Plugs & Receptacles Professional Powerlatch Connector, Non-Gendered, 3 Position, Gray RoHS: Compliant | 0 |
|
$10.0100 / $15.1800 | Order Now |
DISTI #
71222643
|
RS | Power Output Connector, 20A/250 VAC, 12 AWG, Screw Terminal, Powerlatch Series | Io Audio Technologies IO-PRC3FB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 25 |
|
$9.2900 / $15.4800 | Buy Now |
|
Onlinecomponents.com | Professional Powerlatch Chrome Connector - Gray | 0 |
|
$9.1800 / $12.1500 | Buy Now |
DISTI #
3596144
|
element14 Asia-Pacific | POWER ENTRY CONN, RCPT, 20A, PUSH LOCK RoHS: Compliant Min Qty: 1 Container: Each | 11 |
|
$9.6360 / $15.9328 | Buy Now |
DISTI #
3596144
|
Farnell | POWER ENTRY CONN, RCPT, 20A, PUSH LOCK RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 11 |
|
$10.0653 / $13.1124 | Buy Now |
DISTI #
10142851
|
TestEquity LLC | Io Audio Technologies IO-PRC3FB Input Connector, Professional, Screw Terminal, Female, Gray, Powerlatch Series | 0 |
|
$11.5000 | Buy Now |