Part Details for IO-XLR3-3-P by Io Audio Technologies
Overview of IO-XLR3-3-P by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR3-3-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3669
|
Newark | Cable Assy, 3P Xlr Jack-Xlr Plug, 3Ft, Connector Type A:Xlr 3 Position Jack, Connector Type B:Xlr 3 Position Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-3-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$4.3500 | Buy Now |
DISTI #
1937-1054-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$12.0382 / $18.4500 | Buy Now |
DISTI #
670-IO-XLR3-3-P
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Professional Grade 3-Pin XLR Cable, 3 Foot RoHS: Compliant | 0 |
|
$12.0300 / $18.4400 | Order Now |
DISTI #
71886705
|
RS | XLR Cable, 3 FT, Shielded, 2 Wires, 23 AWG, Black PVC, Professional Series | Io Audio Technologies IO-XLR3-3-P RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Package | 4 |
|
$16.7000 / $18.4500 | Buy Now |
DISTI #
74563732
|
RS | Cable Assembly,3FT, Professional Grade, XLR,2 Conductors,23 AWG,6mm, PVC, Black | Io Audio Technologies IO-XLR3-3-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4500 | RFQ |
|
Onlinecomponents.com | 3 FT PROFESSIONAL GRADE XLR CABLE | 0 |
|
$11.5700 / $15.3100 | Buy Now |
DISTI #
3596182
|
element14 Asia-Pacific | CABLE ASSY, 3P XLR JACK-XLR PLUG, 3FT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$11.9844 / $19.3527 | Buy Now |
DISTI #
3596182
|
Farnell | CABLE ASSY, 3P XLR JACK-XLR PLUG, 3FT RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 1 |
|
$12.7752 / $16.6715 | Buy Now |
DISTI #
10142806
|
TestEquity LLC | Io Audio Technologies IO-XLR3-3-P XLR Cable Assembly, Professional Grade Series, Black, 3 Ft. | 0 |
|
$14.5000 | Buy Now |