Part Details for IO-XLR3-3-X by Io Audio Technologies
Overview of IO-XLR3-3-X by Io Audio Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCL541A01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: Low / Input disable | |
DCL542H01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=2:2) / Default Output Logic: High / Output enable | |
DCL541B01 | Toshiba Electronic Devices & Storage Corporation | Digital Isolator / VDD=2.25~5.5V / 150Mbps / 4 channel(F:R=3:1) / Default Output Logic: High / Input disable |
Price & Stock for IO-XLR3-3-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3670
|
Newark | Cable Assy, 3P Xlr Jack-Xlr Plug, 3Ft, Connector Type A:Xlr 3 Position Jack, Connector Type B:Xlr 3 Position Plug, Cable Length - Imperial:3Ft, Cable Length - Metric:914.4Mm, Jacket Color:Black, Product Range:Premium Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-3-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$11.5500 | Buy Now |
DISTI #
1937-1052-ND
|
DigiKey | CIRC CBL 3POS RCPT TO PLUG 3' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$31.9635 / $43.1600 | Buy Now |
DISTI #
670-IO-XLR3-3-X
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Premium 3-Pin Ultra Low Noise XLR Cable, 3 Foot RoHS: Compliant | 0 |
|
$31.9500 / $43.1400 | Order Now |
DISTI #
74563730
|
RS | Cable Assembly,3FT, Ultra Low Noise, XLR,2 Conductors,24 AWG,6mm, PVC, Black | Io Audio Technologies IO-XLR3-3-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 9 |
|
$43.1600 | Buy Now |
|
Onlinecomponents.com | 3 FT PREMIUM ULTRA LOW NOISE XLR CABLE RoHS: Compliant |
10 In Stock |
|
$30.7600 / $40.6600 | Buy Now |
DISTI #
60867119
|
Verical | IO-XLR3-3-X Min Qty: 2 Package Multiple: 1 Date Code: 2130 | Americas - 9 |
|
$41.6910 / $52.8580 | Buy Now |
|
Master Electronics | 3 FT PREMIUM ULTRA LOW NOISE XLR CABLE RoHS: Compliant |
10 In Stock |
|
$30.7600 / $40.6600 | Buy Now |
DISTI #
10142800
|
TestEquity LLC | Io Audio Technologies IO-XLR3-3-X XLR Cable Assembly, Premium Series, Ultra Low Noise, Black, 3 Ft. | 0 |
|
$38.5000 | Buy Now |