Part Details for IO-XLR3-50-P by Io Audio Technologies
Overview of IO-XLR3-50-P by Io Audio Technologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR3-50-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3672
|
Newark | Cable Assy, 3P Xlr Jack-Xlr Plug, 50Ft, Connector Type A:Xlr 3 Position Jack, Connector Type B:Xlr 3 Position Plug, Cable Length - Imperial:50Ft, Cable Length - Metric:15.24M, Jacket Color:Black, Product Range:Professional Series Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-50-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$42.1200 / $53.9800 | Buy Now |
DISTI #
1937-1006-ND
|
DigiKey | CBL CIRC 3POS MALE TO FMALE 50' Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.5700 | Buy Now |
DISTI #
670-IO-XLR3-50-P
|
Mouser Electronics | Audio Cables / Video Cables / RCA Cables Professional Grade 3-Pin XLR Cable, Shielded, Female to Male, 50 Foot RoHS: Compliant | 0 |
|
$43.1600 / $53.5600 | Order Now |
DISTI #
71222612
|
RS | XLR Cable, 50 FT, Shielded, 2 Wires, 23 AWG, Black PVC, Professional Series | Io Audio Technologies IO-XLR3-50-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 49 |
|
$37.8900 | Buy Now |
|
Onlinecomponents.com | 50 FT PROFESSIONAL GRADE XLR CABLE RoHS: Compliant |
6 In Stock |
|
$39.9500 / $51.5300 | Buy Now |
DISTI #
51567083
|
Verical | Cable Assembly Round 15.24m XLR to XLR 3 to 3 POS M-F 23AWG Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 5 |
|
$56.1455 / $64.6550 | Buy Now |
DISTI #
4203351
|
element14 Asia-Pacific | CABLE ASSY, 3P XLR JACK-XLR PLUG, 50FT RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$44.1935 / $56.4884 | Buy Now |
DISTI #
3596185
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$45.2925 / $57.8823 | Buy Now |
DISTI #
4203351
|
Farnell | CABLE ASSY, 3P XLR JACK-XLR PLUG, 50FT RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 1 |
|
$45.4517 / $56.9052 | Buy Now |
DISTI #
3596185
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$49.7608 / $60.2775 | Buy Now |