Part Details for IO-XLR3-F-BK by Io Audio Technologies
Overview of IO-XLR3-F-BK by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR3-F-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3642
|
Newark | Xlr Connector, Jack, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Zinc Body, Product Range:- Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-F-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$2.0900 / $2.8700 | Buy Now |
DISTI #
1937-1033-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS SILVER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
531 In Stock |
|
$2.6997 / $5.0000 | Buy Now |
DISTI #
670-IO-XLR3-F-BK
|
Mouser Electronics | XLR Connectors Professional 3-Pin XLR Receptacle, Female, Silver RoHS: Compliant | 27 |
|
$2.0900 / $3.9000 | Buy Now |
DISTI #
71222639
|
RS | XLR Connector, 3 Pins, Silver Plated, Female, Black Housing | Io Audio Technologies IO-XLR3-F-BK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$2.8600 / $3.9800 | Buy Now |
|
Onlinecomponents.com | Professional 3 Pin XLR Connector - Female RoHS: Compliant |
289 In Stock |
|
$2.0200 / $3.0700 | Buy Now |
DISTI #
3596156
|
element14 Asia-Pacific | XLR CONNECTOR, JACK, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 26 |
|
$2.1063 / $4.0951 | Buy Now |
DISTI #
3596156
|
Farnell | XLR CONNECTOR, JACK, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 4 Days Container: Each | 26 |
|
$2.2603 / $3.0970 | Buy Now |
|
Master Electronics | Professional 3 Pin XLR Connector - Female RoHS: Compliant |
289 In Stock |
|
$2.0200 / $3.0700 | Buy Now |
DISTI #
10142843
|
TestEquity LLC | Io Audio Technologies IO-XLR3-F-BK XLR Cable Connector, 3 Pin, Professional, Female, Black | 50 |
|
$3.3000 | Buy Now |