Part Details for IO-XLR3-F-BKAU by Io Audio Technologies
Overview of IO-XLR3-F-BKAU by Io Audio Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IO-XLR3-F-BKAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH3644
|
Newark | Xlr Connector, Jack, 3Pos, Cable, No. Of Contacts:3Contacts, Gender:Jack, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Body, Product Range:- Rohs Compliant: Yes |Io Audio Technologies IO-XLR3-F-BKAU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$1.6700 | Buy Now |
DISTI #
1937-1131-ND
|
DigiKey | CONN PLUG FMALE XLR 3POS GOLD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
203 In Stock |
|
$2.9452 / $5.4500 | Buy Now |
DISTI #
670-IO-XLR3-F-BKAU
|
Mouser Electronics | XLR Connectors Professional 3-Pin XLR Receptacle, Female, Gold Pins RoHS: Compliant | 11 |
|
$2.9100 / $5.4000 | Buy Now |
DISTI #
71514231
|
RS | XLR Connector, 3 Pins, Gold Plated, Female, Black Housing | Io Audio Technologies IO-XLR3-F-BKAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$3.8900 / $5.4000 | Buy Now |
|
Onlinecomponents.com | Professional 3 Pin XLR Connector - Female - Gold Pins | 0 |
|
$2.8000 / $4.2500 | Buy Now |
DISTI #
3596158
|
element14 Asia-Pacific | XLR CONNECTOR, JACK, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 48 |
|
$3.0530 / $5.6656 | Buy Now |
DISTI #
3596158
|
Farnell | XLR CONNECTOR, JACK, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 2 Days Container: Each | 48 |
|
$3.1222 / $4.2962 | Buy Now |
DISTI #
10142840
|
TestEquity LLC | Io Audio Technologies IO-XLR3-F-BKAU XLR Cable Connector, 3 Pin, Female, Gold Pins, Black | 50 |
|
$3.6000 | Buy Now |